2238061-1

MAG-MATE POST 34-33 CU / 33-31 AL TPBR

Enhance your electrical connections with the MAG-MATE POST 34-33 CU / 33-31 AL TPBR. This versatile terminal, part of the MAG-MATE series, offers reliable performance with IDC Standard termination method and solder post terminal type. Designed for convenience, it features mating retention barbs for secure connections. RoHS compliant, it ensures environmental responsibility. Perfect for a variety of applications, this terminal is a must-have for your wiring projects. Elevate your connectivity with the MAG-MATE series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2238061-1
Series:MAG-MATE
Termination Method:IDC Standard
Terminal Type:Solder Post
Mating Retention Type:Barbs
Product:Magnet Wire Terminals
SKU:AMP2238061-1
Plating Material:Post-Tin
Cavity Size:Size 1
Strip Orientation:Side Feed
Terminal Orientation:Straight
Crimp Type:IDC
Mating Tab Width:1.29 mm / .051 in
Mating Tab Thickness:.25 mm / .01 in
Material Thickness:.25 mm / .01 in
Overall Length:8.43 mm / .332 in
Stock Thickness (Magnet Wire Side):.25 mm / .01 in
Terminal Height:8.43 mm / .332 in
Aluminum Magnet Wire Size:33 - 31 AWG / .18 - .23 mm
Copper Magnet Wire Size:.16 - .18 mm / 34 - 33 AWG
Housing Retention Force:Standard
Identification Number:3
RU (UL Component Program):No
Wire Insulation Support:Without
Wire/Cable Type:Magnet Wire / Magnet Copper or Magnet Aluminum Wire
Sealable:No
Insulated:No
Operating Temperature Range:-65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/19/2019E-19-003026 - Product Improvement. Current splice method changing to paper splice method.

Product Change Notice Download