2267072-1

PMS9P1B10M2RE

Enhance your electronic devices with the PMS9P1B10M2RE push button switch, offering reliable performance and functionality. With a low amperage of .4 A and gold contact plating, this switch ensures efficient and durable operation. Designed for through hole mounting at a vertical angle, it's easy to integrate into your projects. The SPST contact configuration and Off-(On) switch operation provide straightforward functionality, while the round black actuator offers a tactile and visually appealing interface. Rated for 20 VAC and 20 VDC, this switch is suitable for a variety of applications. Rest assured of its quality and compliance with RoHS standards. Elevate your design with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2267072-1
Amperage:.4 A
Mount Type:Through Hole
Contact Plating:Gold
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On)
Actuator Color:Black
Rated Voltage:20 VAC, 20 VDC
SKU:AMP2267072-1
Actuator Material:Thermoplastic Polyester
Actuator Profile:Extended
Bushing Style:Unthreaded
Case Material:Diallyl Phthalate (DAP)
Ganged:No
Number of Actuators:Single
Snap Action:Without
Support Bracket:Without
Tactile:No
ESD Grounding Terminal:Without
Actuator Length:3.94 mm / .155 in
Process Sealed:No
Low Profile:No
Dust Proof:No
Push Button Switch Product Type:Switch
Temperature Rating:Standard
Supplier Product:Push Button Switches

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: