2267076-3

PMS8P1B09M2RE

Enhance your electronic devices with the PMS8P1B09M2RE Push Button Switch. With a low amperage of .4 A and a versatile through-hole mount type, this switch is designed for seamless integration. Featuring a durable gold contact plating and a vertical mount angle, it ensures reliable performance. The SPDT contact configuration and round actuator type offer flexibility in usage, while the sleek black actuator color adds a touch of style. Operating on an On-(On) switch operation, it is suitable for a wide range of applications. Certified RoHS compliant and with a rated voltage of 20 VAC/20 VDC, this switch is both environmentally friendly and high-performing, making it a perfect choice for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2267076-3
Amperage:.4 A
Mount Type:Through Hole
Contact Plating:Gold
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - (On)
Actuator Color:Black
Rated Voltage:20 VAC, 20 VDC
SKU:AMP2267076-3
Actuator Material:Thermoplastic Polyester
Actuator Profile:Extended
Bushing Style:Threaded
Bushing Thread Size:1/4-40 UNS-2A
Case Material:Diallyl Phthalate (DAP)
Ganged:No
Number of Actuators:Single
Snap Action:Without
Support Bracket:Without
Tactile:No
ESD Grounding Terminal:Without
Actuator Length:3.94 mm / .155 in
Process Sealed:No
Low Profile:No
Screw & Hole Thread Size:1/4-40
Dust Proof:No
Push Button Switch Product Type:Switch
Temperature Rating:Standard
Supplier Product:Push Button Switches

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: