2267074-1
PMS9P1B05M2RE
Enhance your electronic devices with this high-quality push button switch. Designed for precise control, it features a round black actuator and SPST contact configuration. With a low amperage rating of .4 A and a durable gold plating, it ensures reliable performance. The through-hole mount type and vertical angle make installation easy, while its ROHS compliance guarantees environmentally friendly operation. Perfect for a wide range of applications, this switch offers a convenient off-(on) operation and is rated for 20 VAC and 20 VDC. Upgrade your equipment with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2267074-1 |
Amperage: | .4 A |
Mount Type: | Through Hole |
Contact Plating: | Gold |
Mount Angle: | Vertical |
Illumination: | No |
Contact Configuration: | SPST |
Actuator Type: | Round |
Switch Operation: | Off - (On) |
Actuator Color: | Black |
Rated Voltage: | 20 VAC, 20 VDC |
SKU: | AMP2267074-1 |
Actuator Material: | Thermoplastic Polyester |
Actuator Profile: | Extended |
Bushing Style: | Threaded |
Bushing Thread Size: | 10-48 UNC-2A |
Case Material: | Diallyl Phthalate (DAP) |
Ganged: | No |
Number of Actuators: | Single |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | No |
ESD Grounding Terminal: | Without |
Actuator Length: | 3.94 mm / .155 in |
Process Sealed: | No |
Low Profile: | No |
Screw & Hole Thread Size: | 10-48 |
Dust Proof: | No |
Push Button Switch Product Type: | Switch |
Temperature Rating: | Standard |
Supplier Product: | Push Button Switches |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |