2267074-4
PMS9P1B05M2QE
Easily operate electronic devices with this SPDT push button switch. Designed for vertical mounting through holes, it features a durable silver contact plating for reliable performance. The round black actuator allows for smooth operation, with an ON-(ON) switch operation ideal for various applications. Rated for 28VDC and 120VAC, this switch is suitable for a wide range of voltage requirements. RoHS compliant for environmentally-friendly use. Upgrade your equipment with this high-quality push button switch.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2267074-4 |
Amperage: | 3 A |
Mount Type: | Through Hole |
Contact Plating: | Silver |
Mount Angle: | Vertical |
Illumination: | No |
Contact Configuration: | SPDT |
Actuator Type: | Round |
Switch Operation: | On - (On) |
Actuator Color: | Black |
Rated Voltage: | 120 VAC, 28 VDC |
SKU: | AMP2267074-4 |
Actuator Material: | Thermoplastic Polyester |
Actuator Profile: | Extended |
Bushing Style: | Threaded |
Bushing Thread Size: | 10-48 UNC-2A |
Case Material: | Diallyl Phthalate (DAP) |
Ganged: | No |
Number of Actuators: | Single |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | No |
ESD Grounding Terminal: | Without |
Actuator Length: | 3.94 mm / .155 in |
Process Sealed: | No |
Low Profile: | No |
Screw & Hole Thread Size: | 10-48 |
Dust Proof: | No |
Push Button Switch Product Type: | Switch |
Temperature Rating: | Standard |
Supplier Product: | Push Button Switches |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |