2295167-1

22POS,0.64 MALE GEN. Y,TABHSG,ASSY,SLD

Elevate your automotive connectivity with our Generation Y Connector System, designed for male terminals in signal applications. With a pitch of 2.6mm, this housing ensures precise alignment, while its PBT GF construction guarantees durability. Featuring 22 positions for seamless integration, it's sealable for added protection. Ideal for wire-to-wire setups, this connector system boasts a sleek black body with a 180° cable exit angle. Its integrated primary locking feature and polarization offer secure mating, perfect for automotive environments. RoHS compliant and lead-free, it's a sustainable choice for your projects. Explore the future of automotive connectivity with this cutting-edge solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2295167-1
Series: Generation Y Connector System
Gender: Housing for male terminals
Pitch: .102 in, 2.6 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 22
GPL: N58
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M093
Connector System: Wire to Wire
Length: 1.45 in
Cable Exit Angle: 180°
Height: 1.12 in, 28 mm
Width: 1.65 in, 42.02 mm
Mating Tab Width: .025 in, .11 in, 2.8 mm, .64 mm
Body Color: Black
Serviceable: No
Connector Code : A
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Part Aliases: 2295167-1
SKU: AMP2295167-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: