229968-2

COVER, DUST, PLUG, BLUE, CHAMP

Part Aliases: TE Connectivity 4-24036-0140,1146793,1221537  
Shield your CHAMP Docking Connector with the COVER, DUST, PLUG in striking blue. Designed for optimal protection, this accessory ensures dust and debris stay out, maintaining the integrity of your 64-position connector. With a durable construction and an operating temperature range of -55 to 105 °C (-67 to 221 °F), it guarantees reliability in various environments. Compliant with RoHS standards, it's not only efficient but also environmentally friendly. Perfect for data and device applications, this cover is a vital component for safeguarding your connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 229968-2
Series:CHAMP Docking Connectors
Cover Type:Dust
Package Quantity:1
Number of Positions:64
GPL:341
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
GPL Description:Data and Devices
Product Code:1228
Connector Product Type:Accessory
Part Aliases:4-24036-0140,1146793,1221537 229968-2
SKU:AMP229968-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/26/2017P-17-014015 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions.Download