229909-1
COVER,TAPERED,90DEG"CHAMP PKG"
Enhance your connectivity solutions with our COVER, TAPERED, 90DEG "CHAMP PKG." Crafted for seamless integration, this strain relief cover is a vital accessory for CHAMP Docking Connectors. Designed for durability and reliability, it ensures secure connections in any environment, with an operating temperature range of -55 to 105°C (-67 to 221°F). Compliant with RoHS standards, it is a sustainable choice for your projects. Each package contains one unit, making it convenient for your assembly needs. Elevate your IO connector setups with this essential component, guaranteeing optimal performance and longevity for your systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 229909-1 |
Series: | CHAMP Docking Connectors |
Cover Type: | Strain Relief |
Package Quantity: | 1 |
GPL: | 341 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Data and Devices |
Product Code: | 1228 |
Connector Product Type: | Accessory |
Part Aliases: | 4-16211-7320,1162696,1193318;229909-1 |
SKU: | AMP229909-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/26/2017 | P-17-014015 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |