5229996-3
SCREW, PAN HD, CAPTIVE
Introducing our Captive Pan Head Screw, a vital accessory for CHAMP Docking Connectors. With a screw length of .35 inches and a thread length of .11 inches, it ensures secure fastening in your electronic assemblies. This pack of 5000 high-quality screws, compliant with RoHS standards, is perfect for bulk installations. The 4-40 UNC 2A thread size guarantees compatibility with a wide range of devices, making it a versatile solution for your connectivity needs. Trust in the durability and reliability of our Captive Pan Head Screw for seamless integration in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5229996-3 |
Series: | CHAMP Docking Connectors |
Accessory Type: | Captive Pan Head Screw |
Screw Length: | .35 in, 8.89 mm |
Thread Length: | .11 in, 2.79 mm |
Package Quantity: | 5000 |
GPL: | 341 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 1745 |
Screw Hole Thread Size: | 4-40 UNC 2A |
Connector Product Type: | Accessory |
Part Aliases: | 1353453;5229996-3 |
SKU: | AMP5229996-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/26/2017 | P-17-014015 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |