2305908-5
SMT TB R/A HEADER, 5.0MM, 5 POS
Introducing the SMT TB R/A HEADER, a key component in the Buchanan WireMate TB Series. This right-angle header, with a low-profile design and 5.0mm pitch, offers reliable connectivity for a wide range of applications. With 5 positions and a 15A current rating, it is suitable for power and signal transmission. The thermoplastic housing, in classic black, provides durability and insulation, while the copper alloy contacts ensure optimal conductivity. Designed for surface mount PCB assembly, this header features a tin-plated contact mating area and a 5mm tail length for secure attachment. Meeting industrial standards and RoHS compliance, it guarantees quality and environmental responsibility. Upgrade your terminal block connections with this high-performance connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2305908-5 |
Series: | Buchanan WireMate TB Series |
Amperage: | 15 A |
Gender: | Header |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Mount Angle: | Right Angle |
Block Type: | PCB Mount |
Number of Positions: | 5 |
Housing Color: | Black |
GPL: | K84 |
Tail Length: | .197 in, 5 mm |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L984 |
ECCN: | EAR99 |
Header Type: | Shrouded |
Contact Mount Style: | Surface Mount |
Part Aliases: | 2305908-5 |
SKU: | AMP2305908-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |