2306960-1
3POS,AMP MCP 1.5K,REC HSG ASSY,SLD,COD A
Introducing the rugged and reliable HDSCS Series Connector, designed for automotive, truck, bus, and off-road applications. With a sleek black housing and IPX9K rating, it ensures superior protection against harsh environments and water ingress. Featuring three positions and a 4mm pitch, it offers efficient connectivity for various systems. This RoHS-compliant connector is a must-have accessory for any automotive project, guaranteeing durability and performance in every use. Whether you're working on a vehicle or machinery, trust in the HDSCS Series for secure and seamless connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2306960-1 |
Color: | Black |
Series: | HDSCS |
Number of Rows: | 1 |
Pitch: | 4 mm |
IP Rating: | IPX9K |
Number of Positions: | 3 |
Product: | Automotive, Truck, Bus, & Off-Road Housings |
SKU: | AMP2306960-1 |
Body Material: | PBT GF |
Connector Code: | A |
Blank Cavity Position: | 1 |
Height: | 30.75 mm |
Length: | 36 mm |
Width: | 18.5 mm |
Operating Voltage: | 60 VDC |
UL Flammability Rating: | UL 94V-0 |
Terminal Position Assurance: | Yes |
Circuit Application: | Signal |
Serviceable: | Yes |
Connector Style: | Housing for female terminals |
Row-to-Row Spacing: | 4 mm |
Strain Relief: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Hybrid Connector: | No |
Primary Locking Feature: | Integrated in Housing |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |