2315785-2

2P MICRO MNL PLUG HSG FREE HNG SGL RW V0

Meet international safety standards with this high-quality connector housing, crafted from durable Nylon 6/6 material. With VDE and UL certifications, you can trust its reliability for power and signal applications. Featuring a single row design with two positions, it offers easy cable mount installation for seamless connectivity. The 3mm pitch, crimp termination method, and 5A contact amperage ensure efficient performance, while the natural housing color complements any setup. With a package quantity of 30,000, this connector is perfect for large-scale projects. RoHS compliant and with a UL 94V-0 flammability rating, it prioritizes safety without compromising on functionality.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2315785-2
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Package Quantity:30000
Contact Amperage:5 A
Number of Positions:2
Housing Color:Natural
GPL:239
Packaging:Box
Operating Temperature Range:,
Circuit Application:Power & Signal
Panel Mount:Without
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:A310
Wire Size:.051 - .517 mm²
Contact Layout:Inline
Connector Length:16.89 mm
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Connector Width:6.85 mm
Cable Exit Angle:Straight
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Circuit Identification Feature:With
VDE Tested:Yes
Connector and Housing Type:Plug
Standards Met:VDE UL
Material Flammability Standard:UL 94V-0
Part Aliases:2315785-2
SKU:AMP2315785-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: