2315752-2

2P, MICRO MNL RCPT HSG SINGLE ROW, V0 GW

Meet international safety standards with this high-quality Connector Housing, featuring VDE and UL certifications. Constructed with durable Nylon 6/6 material in a natural color, it offers reliable performance in a variety of applications. With two positions and a 3mm pitch, it provides secure cable mounting for power and signal transmission. Rated for 250V AC/DC and 5A contact amperage, it ensures efficient conductivity. The inline design, with a straight cable exit angle, allows for easy installation. Mating retention with a locking latch and polarization alignment enhances connection stability. With a UL 94V-0 flammability standard, it prioritizes safety. Each package contains 24000 units, making it ideal for bulk projects. RoHS compliant and lead-free, it meets environmental regulations. Elevate your connectivity solutions with this versatile connector housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2315752-2
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Receptacle
Strain Relief:No Strain Relief
Package Quantity:24000
Contact Amperage:5 A
Number of Positions:2
Housing Color:Natural
GPL:239
Mating Retention Type:Locking Latch
Packaging:Box
Operating Temperature Range:,
Circuit Application:Power & Signal
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:A310
Wire Size:.051 - .517 mm²
Contact Layout:Inline
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Mating Retention:With
Cable Exit Angle:Straight
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Circuit Identification Feature:With
VDE Tested:Yes
Connector and Housing Type:Receptacle
Standards Met:VDE UL
Material Flammability Standard:UL 94V-0
Part Aliases:2315752-2
SKU:AMP2315752-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: