| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2329360-2 |
| Amperage: | .12 A |
| Mount Type: | Panel |
| Contact Plating: | Gold Over Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Red |
| Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
| SKU: | AMP2329360-2 |
2329360-2
| Heilind Number: | AMP2329360-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2329360-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with our Off/On Round Push Button Switch in vibrant red. Engineered for durable performance, this switch is designed for easy operation with a smooth On-Off action. Its gold-plated contacts ensure reliable conductivity, while the IP68 rating guarantees protection against dust and water ingress. Suitable for various applications, this SPST switch can handle a rated voltage of 125 VAC, 32 VAC, and 50 VDC. With RoHS compliance, you can trust in its environmentally friendly design. Upgrade your setup with this high-quality Push Button Switch today.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2329359-2 | ![]() | |
| TE Connectivity 2329361-3 | ![]() | |
| TE Connectivity 2329387-4 | ![]() |


