| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2329360-3 |
| Amperage: | .12 A |
| Mount Type: | Panel |
| Contact Plating: | Gold Over Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Yellow |
| Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
| SKU: | AMP2329360-3 |
2329360-3
| Heilind Number: | AMP2329360-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2329360-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the PB OFF/ON RC Push Button Switch in vibrant yellow. Designed for seamless operation, this switch features a round actuator for easy on-off functionality. With gold over silver contact plating and a durable M1 terminal, it ensures reliable performance even in harsh environments with its IP68 rating. Perfect for applications requiring a .12 A current at various voltages, including 125 VAC, 32 VAC, and 50 VDC, this SPST switch is RoHS compliant, making it a sustainable choice for your project. Upgrade your setup with this high-quality switch, ideal for industrial, automotive, and marine settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2329359-2 | ![]() | |
| TE Connectivity 2329361-3 | ![]() | |
| TE Connectivity 2329387-4 | ![]() |


