| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2329361-2 |
| Amperage: | .12 A |
| Mount Type: | Panel |
| Contact Plating: | Gold Over Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Red |
| Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
| SKU: | AMP2329361-2 |
2329361-2
| Heilind Number: | AMP2329361-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2329361-2 |
| ECAD Model: |
Specifications
Detailed Description
Easily control power with this rugged Off/On Push Button Switch, featuring a vibrant red actuator and gold-plated contacts for reliable performance. Designed for vertical panel mounting, it ensures seamless operation in diverse environments. With a durable IP68 rating and RoHS compliance, it guarantees longevity and environmental responsibility. Ideal for applications requiring a .12A current at 125VAC, 32VAC, or 50VDC, this switch is a versatile and essential component in any electronic setup. Elevate your control system with this high-quality Push Button Switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2329359-2 | ![]() | |
| TE Connectivity 2329361-3 | ![]() | |
| TE Connectivity 2329387-4 | ![]() |


