2329383-9

Heilind Number:AMP2329383-9
Manufacturer:TE Connectivity
Manufacturer Number:2329383-9
ECAD Model:
3D Model

Description:

PB OFF/ON FC GRE M2 TERM. IP68

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2329383-9
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold Over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Green
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329383-9

Detailed Description

Enhance your control panel with this rugged and reliable Off/On Round Push Button Switch in Green. Designed for industrial applications, it features a durable construction with IP68 rating for reliable performance in challenging environments. The SPST contact configuration ensures efficient operation, while the gold over silver contact plating guarantees excellent conductivity. With a mount angle of vertical, it's easy to install on any panel. Rated for up to 125VAC, 32VAC, and 50VDC, this switch is suitable for a wide range of power systems. Its round actuator design and Off-(On), On-(Off) switch operation provide intuitive and ergonomic usage. Rest assured, it's also RoHS compliant, making it a sustainable and environmentally friendly choice for your setup. Elevate your control setup with this high-quality push button switch.