2336488-4
D2970 REC 4POSN 1ROW Sn BOX
Enhance your electrical connections with the D2970 REC 4POSN 1ROW Sn BOX from our Dynamic 2000 Series. Designed for reliability, this terminal block features four positions in a single row, accommodating a range of wire sizes from 14 to 24 AWG. Its copper alloy contact material ensures secure conductivity, while its black housing offers durability. With a 16A amperage and 300V AC rated voltage, this terminal block is suitable for various industrial applications. Its standard block type and 5mm pitch make it easy to install on PCBs. Operating between -55 to 105°C, this RoHS-compliant connector guarantees performance even in harsh environments. Upgrade your setup with this essential component for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2336488-4 |
Color: | Black |
Series: | Dynamic 2000 Series |
Amperage: | 16 A |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Block Type: | Standard |
Number of Positions: | 4 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Wire Size: | 14 - 24 AWG |
Rated Voltage: | 300 V AC |
SKU: | AMP2336488-4 |
Interlock: | With |
Lever Color: | Orange |
Wire Entry Angle: | Side |
Contact Mating Area Plating Material: | Pre-Tin |
Contact Mating Area Plating Thickness: | 1 - 2 µm |
Current Rating (Max): | 16 A |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Mating Angle: | 180° |
Screwless Terminal Block: | Yes |
Circuit Application: | Power & Signal |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Board |
Terminal Block Connector Type: | Receptacle |
Supplier Product: | PCB Terminal Blocks |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |