Enhance your electrical connections with this high-quality ring tongue terminal. Designed for wire sizes 4-6mm² (11-10 AWG), its durable brass construction ensures reliable performance in a wide range of applications. The M8 (5/16) stud size and open barrel design make installation quick and easy, while the straight orientation and terminal angle provide a seamless connection. With a temperature range of -40 to 110°C (-40 to 230°F), this terminal is suitable for use in various environments. RoHS compliant and part of our Rings & Spades collection, it's a must-have for any professional electrician or DIY enthusiast. Upgrade your crimp ring terminal game today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 280268-2
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:5/16, M8
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:11 - 10 AWG, 4 - 6 mm², 8234 - 10383 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP280268-2
Plating Material:Tin
Weight per Piece:1.392 g
Number of Holes:1
Underplating Material:Nickel
Wire Insulation Diameter (Max):5.3086 mm / .209 in
Wire Insulation Diameter:3.8 - 5.3 mm / .15 - .209 in
Overall Length:26.16 mm / 1.03 in
Stud Diameter:8.3 mm / .327 in
Tongue Thickness:.7 mm / .028 in
Wire Insulation Diameter (Min):.15 in
Barrel Inside Diameter:2.66 mm / 4.44 mm / .105 in / .175 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Circular/Oval
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: