Efficiently connect and disconnect wires with our FF 375 REC 3-6MM2 TPBR receptacle, part of the FASTIN-FASTON 375 series. Crafted from durable brass with a tin plating, this straight orientation terminal ensures reliable performance in temperatures ranging from -40 to 110°C (-40 to 230°F). Compatible with wire sizes 3.31 to 5.26mm² (10-12 AWG), it features an open barrel for easy F-Crimp installation. Accepting insulation diameters of 3.4 to 5.1mm, (.13 to .201 in), this RoHS-compliant product guarantees both quality and environmental responsibility in various applications. Trust in our Quick Disconnects line for seamless connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 280756-2
Series:FASTIN-FASTON 375
Contact Material:Brass
Contact Plating:Tin
Overall Length:1.14 in, 29 mm
Material:Brass
Compatible Tab Width:.375 in, 9.53 mm
Compatible Tab Thickness:.048 in, 1.22 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 12 AWG, 3.31 - 5.26 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.13 - .201 in, 3.4 - 5.1 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP280756-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.51 mm / .02 in
Voltage (Max):250 V
Mating Retention Type:Locking Lance
Wire Insulation Support:With
Locking Lance Height:1.25 mm
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/15/2024PCN-24-211740 - Packaging improvement.
Keep the packaging type and packaging quantity same, just Change paper reel to local reel for Faston.
Download
04/11/2016P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.Download
02/15/2016P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.Download
05/01/2012Reel type change from 3 piece plastic reel to single piece plastic reel The key differences are, Central hole diameter : Current 21mm - Proposed 22mm Reel drive hole diameter :Current 11mm - Proposed 13mm Reel drive hole distance from centre :Current 29mm
Download
04/23/2012Change plating thickness for tin from 2 microns min. to 1 micron min
Download
04/17/2012Change plating thickness for tin from 2 microns min. to 1 micron minDownload