| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282089-1 |
| Series: | AMP Superseal 1.5mm Series |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .236 in, 6 mm |
| Voltage: | 24 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 5 |
| GPL: | N38 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M098 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 1.61 in |
| Cable Exit Angle: | 180° |
| Height: | 1.268 in, 32.2 mm |
| Width: | .366 in, 9.3 mm |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 282089-1 |
| SKU: | AMP282089-1 |
282089-1
Specifications
Detailed Description
Enhance your automotive connectivity with the AMP SUPERSEAL 1.5 SERIES 5P PL Housing. Designed for female terminals, this component offers reliable performance with its IP67 rating, ensuring protection against dust and water ingress. With a pitch of 6mm, it provides secure and efficient signal transmission, ideal for demanding automotive applications. The durable PA GF body material and operating temperature range of -40 to 125°C guarantee durability in harsh environments. Featuring 5 positions and a polarization feature, it ensures proper mating and connectivity. Its compact design, with a length of 1.61 inches and height of 1.268 inches, makes it suitable for various wire-to-wire, wire-to-board, and wire-to-device configurations. The integrated primary locking feature and optional terminal position assurance enhance assembly efficiency. RoHS compliant and serviceable, it meets industry standards for quality and environmental responsibility. Upgrade your automotive connector system with this high-performance housing, perfect for maintaining secure and efficient electrical connections in all types of vehicles.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 281934-3 | SINGLE WIRE SEAL | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||
| 11/30/2023 | P-23-025309 - Resin Supplier base extension. Protect customers and TE Connectivity from material shortages risks and ensure deliveries | Download | |||
| 09/18/2023 | P-23-024851 - Resin supplier base extension. resin supplier base extension for the 4pos, 5pos, and 6pos Plug housing of the mentioned part numbers, which are under the design responsibility of TE Connectivity. This PCN is informational only and no further actions are necessary from your side, as this extension does not have any impact to form, fit or function change. The material itself will remain PA66-GF as stated on the general TE customer drawing. The PN in scope of this PCN is a general sales / catalogue part. Therefore, no contractual agreement related to sub-supplier selection is applicable. VDA 2 Trigger matrix use case 30 and PPAP towards Customer/s are not applicable too. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE, including product validation. | Download | |||


