282107-1
AMP SUPERSEAL 1.5 SERIES 5P CA
Experience reliable connectivity with the AMP SUPERSEAL 1.5 SERIES 5P CA, a housing designed for male terminals in the AMP Superseal 1.5mm Series. Featuring a single row configuration with a 6mm pitch, this component is ideal for signal circuit applications in automotive settings. With a durable PA GF body and a sealing capability, it ensures secure performance even in harsh environments. The operating temperature range of -40 to 125°C (-40 to 257°F) and a 24 V DC voltage rating make it suitable for a wide range of applications. Its integrated primary locking feature and terminal position assurance guarantee a stable connection, while its sleek black design adds a professional touch to your projects. RoHS compliant and lead-free solder process capable, this connector prioritizes both performance and environmental responsibility. Upgrade your wire-to-wire connections with the AMP SUPERSEAL 1.5 SERIES 5P CA for efficient and durable solutions in automotive connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 282107-1 |
Series: | AMP Superseal 1.5mm Series |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .236 in, 6 mm |
Voltage: | 24 V DC |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 5 |
GPL: | N38 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M098 |
Connector System: | Wire to Wire |
Length: | 1.488 in |
Cable Exit Angle: | 180° |
Height: | 1.654 in, 42 mm |
Width: | 13.8 mm, .543 in |
Mating Tab Width: | .059 in, 1.5 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 282107-1 |
SKU: | AMP282107-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/16/2022 | P-22-023124 - Implementation of re-compound resin/material. we hereby inform you about a supplier base extension (implementation of recompound resin/material) for the male housing of the mentioned part numbers, which are under the design responsibility of TE Connectivity. In case of further questions and detailed information, we kindly ask you to get in touch with your sales representative first to achieve a common understanding. |
Download |