Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 794760-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
Number of Positions: | 6 |
Housing Color: | White |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Twist & Lock Flange |
Sealable: | No |
Connector and Contact Terminate To: | Wire & Cable |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794760-1 |
SKU: | AMP794760-1 |
794760-1
Heilind Number: | AMP794760-1 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 794760-1 |
Datasheet: | Statement of Compliance |
ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our Universal MATE-N-LOK Series Panel Mount Connector. Designed for reliability, this UL-approved connector features a durable Nylon housing in a sleek White color. With two rows and six positions, it offers secure crimp termination for pins in a 6.35mm pitch. Operating at up to 600V AC and -55 to 105°C, it's suitable for demanding environments. The panel mount, with a Twist & Lock Flange feature, ensures easy installation. Ideal for appliances and other applications, this connector complies with RoHS standards for environmental responsibility. Elevate your connectivity with this essential component.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | 9,970 |
![]() | TE Connectivity 1-1703061-2 | PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | 124,925 |
![]() | TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | 7,798 |
![]() | TE Connectivity 1-1863005-2 | UMNL 12 WAY PLUG HOUSING | 353 |
![]() | TE Connectivity 1-520935-1 | 250 HSG. PL MKII REC. 15.11mm 2P NAT | 59,323 |
![]() | TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | Call |
![]() | TE Connectivity 1969632-1 | FASTON .250 HOUSING RECEPTACLE | Call |
![]() | TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | 334,400 |
![]() | TE Connectivity 2178473-2 | 3POS UMNL PLUG HSG V0 GW | Call |
![]() | TE Connectivity 2178474-2 | 3POS UMNL CAP HSG V0 GW | 1,500 |
![]() | TE Connectivity 2294562-1 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | Call |
![]() | TE Connectivity 2294562-2 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | Call |
![]() | TE Connectivity 350778-1 | 02P UMNL CAP HSG | 73,417 |
![]() | TE Connectivity 63119-1 | POSITIVE LOCK 250 REC 22-18 AWG TPBR | Call |
![]() | TE Connectivity 640582-1 | 08P UMNL PLUG HSG | 154,238 |
![]() | TE Connectivity 770849-2 | 02P SL156 HSG W/LCK RMP & TABS | 45,523 |
![]() | TE Connectivity 794762-1 | 12P UMNL CAP HSG WHTE,PAN MNT | 77,038 |
![]() | TE Connectivity 926305-7 | 4P UNIV M-N-L CAP | Call |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
06/15/2021 | PCN-21-102464 - Product Improvement. New resin supplier qualified, no changes have been made to product performance. We are standardizing our global resins and adding an alternate resin option to help avoid global shortages and interruptions in supply. There is no change to the fit, function, or performance of the part. | Download |