282190-1
SPLASH PROOF CONN. W.S.L.
Enhance the durability and functionality of your automotive connections with the W.S.L. Timer Connector System. This housing, designed for female terminals, features a splash-proof construction with an IP54K rating, ensuring reliable performance even in challenging environments. With a pitch of 5mm and 180° cable exit angle, it offers seamless integration in wire-to-board or wire-to-device setups. The polyamide body, in sleek black, not only provides robust protection but also complies with RoHS standards for environmentally conscious operations. Boasting a 24V DC voltage rating and an operating temperature range from -22 to 257°F, this connector is suitable for various signal applications. Its compact design, measuring 37.5mm in height and 17.5mm in width, with a 3mm mating tab width, allows for efficient installation. Featuring primary locking and terminal position assurance, it guarantees secure connections, while being serviceable for maintenance convenience. Trust in its quality for your automotive connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 282190-1 |
Series: | Timer Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 24 V DC |
IP Rating: | IP54K |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 2 |
GPL: | N06 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 257 °F, -30 - 125 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .906 in |
Cable Exit Angle: | 180° |
Height: | 1.476 in, 37.5 mm |
Width: | 17.5 mm, .689 in |
Mating Tab Width: | .118 in, 3 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 282190-1 |
SKU: | AMP282190-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/21/2017 | P-16-013298 - Product Improvement. For following component part number we have built a new tool: 282256-1,282256-6. | Download |
06/20/2014 | E-14-003472 - Product Improvement. Glass fiber filled reduction from 7% to 0%. | Download |