2842104-2
2P,2MM,BRK HDR,SRVT,SMD,0.76AU,TR W/CAP
Introducing our AMPMODU 2 mm connector, a reliable solution for your board-to-board connectivity needs. This high-quality connector, featuring a durable black housing made of PA 9T GF, is designed for surface mount termination in vertical orientation. With a pitch of 2 mm (.079 in) and a contact layout of inline, it is suitable for signal circuit applications. The brass contacts with gold plating ensure optimal conductivity, meeting UL standards for flammability. Operating efficiently in a wide temperature range from -40 to 221 °F, this connector is ideal for industrial applications. RoHS compliant and lead-free solder capable, it offers easy assembly with pick and place cover and plastic cap assembly features. Trust in the reliability and performance of this connector for seamless board-to-board connections in your electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2842104-2 |
Series: | AMPMODU 2 mm |
Housing Material: | PA 9T GF |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC |
Contact Type: | Pin |
Contact Amperage: | 2 A |
Number of Positions: | 2 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 438 |
Profile: | Standard |
Packaging: | Tape & Reel |
Operating Temperature Range: | -40 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H284 |
Contact Layout: | Inline |
Connector Length: | .157 in, 4 mm |
Connector System: | Board to Board |
UL Agency Certification: | E28476 |
Stackable: | No |
Post Size: | .02 in, .5 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 500 V AC |
Board to Board Configuration: | Vertical |
Contact Shape: | Square |
Contact Underplating Thickness: | 19.69 µin, .5 µm |
PCB Contact Termination Area Plating Finish: | Bright |
Connector Width: | 2 mm, .79 in |
Application Assembly Feature: | Pick and Place Cover, Plastic Cap |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
Contact Mating Area Length: | .157 in, 4 mm |
Temperature Rating: | High |
Assembly Process Feature Material: | Thermoplastic |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2842104-2 |
SKU: | AMP2842104-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |