Introducing the AMPMODU 2 mm connector, a versatile solution for your PCB connectivity needs. This high-quality connector features a durable housing made of high temperature thermoplastic, ensuring reliable performance in a range of environments. With two rows of brass contacts, each with a 2 mm pitch and capable of carrying up to 3 A of current at 100 V DC, this connector is perfect for power and signal transmission. The tin-plated contacts and PCB termination method guarantee secure and efficient soldering, while the UL 94V-0 flammability standard compliance provides added safety. Designed for vertical mounting on printed circuit boards, this connector is ideal for use in industrial applications. Complete with RoHS compliance, you can trust in the AMPMODU 2 mm connector for high-quality, environmentally friendly connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1470109-2
Series: AMPMODU 2 mm
Housing Material: High Temperature Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 100 V DC
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Contact Amperage: 3 A
Number of Positions: 32
Housing Color: Natural
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 438
Packaging: Loose Piece
Contact Mating Area Plating: Tin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Post Size: .02 in, .5 mm
Dielectric Withstanding Voltage: 750 V AC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Position Locations Omitted: None
Termination Post Tail Length: .118 in, 3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin
Contact Mating Area Length: .138 in, .1 in, 3 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1470109-2
SKU: AMP3-1470109-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: