2314846-4

4P,2MM,BB,RE,DRVT,DE,SMD,0.76AU,TB,W/CAP

Elevate your PCB connections with the AMPMODU 2 mm series housing, crafted from durable LCP (Liquid Crystal Polymer) in a sleek black finish. This high-performance connector features two rows of four positions, offering reliable surface mount termination for signal applications. With a pitch of 2 mm and a voltage rating of 125 V AC, it ensures efficient power delivery. The phosphor bronze contacts with Select Gold plating guarantee optimal conductivity, while UL 94V-0 flammability standard compliance ensures safety. Suitable for industrial use, this lead-free solder-capable connector is reflow solder capable up to 260°C, making it ideal for high-temperature environments. Its compact design, with a connector height of .18 inches and a length of 4 mm, allows for easy installation in vertical board-to-board configurations. RoHS compliant and rated for high temperatures ranging from -40 to 257°F, it meets stringent quality standards for your assembly needs. Upgrade your connection solutions with this versatile and reliable PCB connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2314846-4
Series: AMPMODU 2 mm
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .079 in, 2 mm
Voltage: 125 V AC
Contact Type: Socket
Row Spacing: .079 in, 2 mm
Contact Amperage: 2 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Vertical
GPL: 438
Profile: Standard
Number of Loaded Positions: 4
Packaging: Tube
Operating Temperature Range: -40 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Select Gold
Contact Mating Area Plating Thickness: 29.921 µin, .76 µm
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Connector Height: .18 in, 4.5 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3622
Contact Layout: Inline
Connector Length: .158 in, 4 mm
Connector System: Board to Board
Post Size: .20 x .40 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 650 V AC
Board to Board Configuration: Vertical
Contact Mating Area Plating Finish: Matte
Contact Underplating Thickness: 1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .157 in, 4 mm
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 118.11 - 196.85 µin, 3 - 5 µm
Connector and Housing Type: Receptacle
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 2314846-4
SKU: AMP2314846-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: