1-1735919-2

AMPMODU 2MM BA HDR,R/A,2X6P,Au-Sn,HT,T&R

Enhance your PCB connections with the AMPMODU 2MM BA HDR, a high-performance right-angle header featuring a 2x6 pin configuration. Crafted from durable copper alloy with a gold-plated mating area, this connector ensures reliable conductivity, even in high-temperature environments. With a pitch of 2mm (.079 in) and UL 94V-0 flammability rating, it meets stringent safety standards. Suitable for industrial applications, it is lead-free solder compatible and reflow solder capable up to 260°C. Designed for easy assembly, it is tape mounted on a reel for efficient pick-and-place operations. Its breakaway header type and PCB mount assembly make it ideal for Mezzanine & Board Stacking connectors, offering versatility in various electronic setups. RoHS compliant and with a matte finish, this connector guarantees both performance and environmental responsibility. Elevate your board-to-board connections with the AMPMODU 2MM BA HDR.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1735919-2
Series: AMPMODU 2 mm
Housing Material: High Temperature Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .079 in, 2 mm
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Package Quantity: 400
Number of Positions: 12
Housing Color: Black
Mount Orientation: Right Angle
GPL: 438
Packaging: Tape Mounted on Reel
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 8 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 4.2 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4488
Post Size: .02 in, .5 mm
Connector Contact Load Condition: Fully Loaded
Contact Shape: Round
PCB Contact Termination Area Plating Finish: Matte
Application Assembly Feature: Pick and Place Cover
Position Locations Omitted: None
Termination Post Tail Length: .102 in, 2.6 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 39.37 µin
Contact Mating Area Length: .158 in, 4 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1735919-2
SKU: AMP1-1735919-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: