Introducing the AMP MCP 1.5K Connector System, featuring a housing designed for female terminals. This automotive-grade connector offers three rows with a pitch of 5mm, ideal for signal applications. With a voltage rating of 24V DC, it ensures reliable performance in various operating conditions. The PA GF body material, along with polarization and sealable design, guarantees durability and protection. Measuring 1.87 inches in length and 1.291 inches in height, this connector system is compact yet efficient. Its black body color and neutral connector code make it versatile for automotive use. With features like terminal position assurance and a primary locking feature, it ensures secure connections. RoHS compliant and suitable for lead-free solder processes, it meets environmental standards. Perfect for automotive applications, this connector system is a reliable solution for wire-to-wire connections.