1534334-1
AMP MCP 1.5K, CONTACT
Enhance your automotive, truck, bus, or off-road terminal connections with the AMP MCP 1.5K. Designed for reliable performance, this crimp contact ensures a secure and durable termination, with a tin plating that guarantees optimal conductivity. Operating seamlessly in a wide temperature range from -40 to 130 °C (-40 to 266 °F), it is suitable for a variety of environments. Featuring a locking lance for added security, the F-crimp type and receptacle splice make installation a breeze. With a 13 A amperage rating and compatibility with 1-1.5 mm² wire sizes, this connector is a must-have for your automotive needs. Rest assured, it is RoHS compliant, meeting the highest industry standards for environmental responsibility. Elevate your connectivity with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1534334-1 |
Amperage: | 13 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | 1 - 1.5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1534334-1 |
series: | AMP MCP Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .6 mm / .024 in |
Mating Tab Width: | 1.5 mm / .059 in |
Wire Insulation Diameter: | 2.2 - 2.4 mm / .086 - .094 in |
Wire Size Search: | 1.25 mm² / 1.3 mm² / 1.5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |