| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284999-4 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 24 V DC |
| Row Spacing: | .118 in, 3 mm |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 32 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.902 in |
| Cable Exit Angle: | 90° |
| Height: | 1.571 in, 39.9 mm |
| Width: | 17.6 mm, .693 in |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 284999-4 |
| SKU: | AMP284999-4 |
284999-4
Specifications
Detailed Description
Elevate your automotive connectivity with our MQS series housing for female terminals. Designed with precision in mind, this housing features two rows with a pitch of 2.54mm, offering a reliable solution for signal transmission. With a voltage rating of 24 V DC, it ensures efficient power delivery while maintaining a compact form factor. The PA GF body material guarantees durability, suitable for a wide range of operating temperatures from -30 to 105 °C. Its 90° cable exit angle and 1.902-inch length provide flexibility in installation, perfect for wire-to-board or wire-to-device connections. With 32 positions and a gray body color, it's easy to integrate into any automotive application. RoHS compliant and serviceable, this connector accessory is a must-have for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1418939-4 | ![]() | |
| TE Connectivity 1418939-7 | ![]() | |
| TE Connectivity 1418939-8 | ![]() |


