1418939-8
56 POS. AIRBAG CONNECTOR
Enhance automotive connectivity with this high-performance MQS connector, featuring a vibrant yellow hue for easy identification. With a robust design meeting UL 94-HB flammability standards, it ensures reliable signal transmission in demanding environments. Boasting 56 signal positions and a .025-inch tab width, this connector offers versatile compatibility with printed circuit boards. Its through-hole termination method and horizontal mount orientation provide secure and efficient assembly, while the tin interface plating guarantees optimal conductivity. The 3.54-inch length and .925-inch profile height make it suitable for various automotive applications. Packaged in a convenient tube, this connector is ideal for automotive professionals seeking durable and efficient connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1418939-8 |
Color: | Yellow |
Series: | MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Pitch: | .1 in, 2.54 mm |
Package Quantity: | 22 |
Number of Positions: | 56 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | Yes |
PCB Retention: | With |
PCB Thickness (Recommended): | .031 in, .8 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 56 |
Tab Width: | .025 in, .63 mm |
Connector Width: | 1.19 in, 31.8 mm |
PCB Mount Alignment: | With |
Length: | 3.54 in, 89.86 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Mounting Holes: | Without |
Number of Sections: | 2 |
Tab Thickness: | .025 in, .63 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 23.5 mm, .925 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1418939-8 |
SKU: | AMP1418939-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |