292215-2

MINI CT SGL RELAY 2P NAT

Elevate your electrical connections with our Mini CT SGL Relay 2P NAT. Crafted for superior performance, this single-pole relay boasts a durable Nylon 6/6 housing and precision-engineered brass contacts. With a 2A amperage rating and UL 94V-0 compliance, it guarantees safety and reliability in any application. Its compact design, measuring just 11.8mm in height, is ideal for space-restricted installations. Whether for industrial or residential use, this connector assembly offers seamless panel mounting, ensuring easy integration. Trust in its quality construction for efficient signal transmission, even in harsh environments with temperatures ranging from -30 to 105°C (-22 to 221°F). With RoHS compliance and white housing color, it's not just high-performing but also environmentally friendly. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292215-2
Series:AMP Mini CT
Amperage:2 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Contacts:2
Number of Rows:1
Mount Type:Panel Mount
Contact Material:Brass
Overall Height:11.8 mm, .464 in
Overall Length:11.1 mm, .437 in
Pitch:.059 in, 1.5 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:2
Housing Color:White
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Panel
Mating Retention:With
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:50 VAC, 50 VDC
Standards Met:UL 94V-0 CSA UL CSA UL 94V-0
SKU:AMP292215-2
series:AMP Mini CT
Contact Retention Within Housing:Without
Panel Thickness (Recommended):.81 - 1.6 mm / .032 - .063 in
CSA Certified:Yes
CSA File Number:LR 7189
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Approved Standards:UL Recognized
CSA Rating:Certified
Mating Retention Type:Locking Latch
Panel Mount Feature Type:Latches
Panel Mount Feature:With
Sealable:No
Supplier Product:Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: