292215-7

MINI CT SGL RELAY 7P NAT

Easily integrate our Mini CT Single Relay into your system with this 7-pin connector assembly. Made of durable nylon 6/6 housing material, it ensures reliability in various applications. Meeting UL 94V-0 and CSA standards for safety, this relay is designed for signal circuit applications. With a compact design and panel mount capability, it's perfect for space-saving installations. The brass contacts provide excellent conductivity, while the white housing color adds a sleek touch. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F) and with a 50VAC/50VDC operating voltage, this relay header guarantees performance and compliance with RoHS standards. Perfect for wire-to-panel connections, it offers mating retention for secure assembly. Elevate your connectivity with this high-quality connector from the AMP Mini CT series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292215-7
Series:AMP Mini CT
Amperage:2 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Contacts:7
Number of Rows:1
Mount Type:Panel Mount
Contact Material:Brass
Overall Height:11.8 mm, .464 in
Overall Length:18.6 mm, .732 in
Pitch:.059 in, 1.5 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:7
Housing Color:White
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Panel
Mating Retention:With
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:50 VAC, 50 VDC
Standards Met:UL 94V-0 CSA UL CSA UL 94V-0
SKU:AMP292215-7
series:AMP Mini CT
Contact Retention Within Housing:Without
Panel Thickness (Recommended):.81 - 1.6 mm / .032 - .063 in
CSA Certified:Yes
CSA File Number:LR 7189
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Approved Standards:UL Recognized
CSA Rating:Certified
Mating Retention Type:Locking Latch
Panel Mount Feature Type:Latches
Panel Mount Feature:With
Sealable:No
Supplier Product:Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: