292323-1

REC ASSY RIGHT ANGLE STACKED THRUHOLE US

Experience seamless connectivity with our REC ASSY RIGHT ANGLE STACKED THRUHOLE US receptacle, designed for optimal performance in board mount setups. Crafted from durable thermoplastic with a sleek black housing, this connector ensures secure termination through Through Hole - Solder method. With a pitch of 2 mm, 2.5 mm, and .098 in, it offers compatibility with various board designs. Featuring two ports in a right-angle orientation, it is ideal for space-saving installations. The USB Type A, Standard USB 2.0 compliant design guarantees reliable data transmission. Each package includes 88 units, perfect for bulk applications. Operating efficiently in temperatures ranging from -55 to 85 °C, it is suitable for diverse environments. The gold or gold flash over palladium nickel plating on the contact mating area ensures excellent conductivity, with a mating cycle of 1500. With RoHS compliance, this connector meets international standards for environmental responsibility. Whether for signal transmission or data devices, this connector is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292323-1
Gender:Receptacle
Housing Material:Thermoplastic
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.078 in, .098 in, 2.5 mm, 2 mm
Shell Plating:Tin
Number of Ports:2
Orientation:Right Angle
USB Type:A
USB Size:Standard
USB Version:2.0
Package Quantity:88
Mount Location:Top
Contact Amperage:1 A
Number of Positions:8
Housing Color:Black
Termination Type:Through Hole
GPL:516
Panel Ground Location:Between Ports
Tail Length:.112 in, 2.84 mm
Packaging:Box & Tray, Tray
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Mating Cycles:1500
PCB Thickness (Recommended):1.57 mm
PCB Retention Type:Boardlock
Ground Component Type:Ground Finger
Grounding Options:Panel Ground
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3937
Connector System:Cable-to-Board
Connector Product Type:Connector
LED Indicator:Without
Shell Plating Finish:Bright
Industry Standard:USB 2.0
Locating Posts:Without
Maximum Soldering Temperature:260 °C, 500 °F
Locking Feature:With
PCB Connector Seating:Flush
Part Aliases:292323-1
SKU:AMP292323-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/24/2012P-12-008121 - Manufacturing location change.Download
09/24/2012P-12-008122 - Manufacturing location change.Download