3-1123724-2

3.96EP HDR ASSY 2(3)P BLUE

Experience reliable power connectivity with our Economy Power connector, designed for seamless board mounting with through-hole solder termination. Featuring a durable Polybutylene Terephthalate housing in a sleek blue color, this connector ensures secure contact with its brass tabs. With a contact rating of 8A at 250V AC/DC, it's ideal for power applications in appliances. The UL 94V-0 flammability standard ensures safety, while the low-profile design and vertical mount orientation offer versatility in installation. With 4000 units per package, you can easily stock up on this essential connector for your projects. RoHS compliant and suitable for a wide operating temperature range, it guarantees performance and durability.Upgrade your power connections with this efficient and cost-effective solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1123724-2
Series:Economy Power
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.156 in, 3.96 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Package Quantity:4000
Contact Amperage:8 A
Number of Positions:3
Housing Color:Blue
Mount Orientation:Vertical
GPL:100
Profile:Low
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
PCB Retention:Without
Contact Termination Plating Thickness:2 µm, 78.74 µin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.32 in, 8.2 mm
Sealable:No
Mating Alignment:With
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Number of Power Positions:3
Contact Layout:Inline
Connector Length:11.82 mm, .465 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.303 in, 7.7 mm
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:10.7 mm, .421 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.12 in, 3.05 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:3-1123724-2
SKU:AMP3-1123724-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/27/2014E-14-004218 - Document Clarification. Change the part or drawing revision to make them match.Product Change Notice Download