3-1418480-1
7 POS MIXED REC HSG CODC
Enhance your automotive connectivity with our HDSCS series housing, designed for female terminals. This rugged connector features two rows with a 6 mm pitch, suitable for signal applications in industrial and commercial transportation. With an IP67 rating, it ensures reliable performance even in harsh environments. Constructed with PBT GF material meeting UL 94V-0 flammability standards, it guarantees durability and safety. The seven-position housing, part of the Wire to Wire connector system, accommodates various voltage architectures up to 60 V DC. Its compact design, measuring 1.732 inches in length, 1.23 inches in height, and 1.012 inches in width, offers easy integration. Operating seamlessly in temperatures ranging from -40 to 140°C (-40 to 284°F), it's ideal for demanding applications. Featuring a black body color and terminal position assurance, this connector ensures secure and efficient connectivity. Upgrade your automotive systems with this high-performance accessory, perfect for critical signal transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1418480-1 |
Series: | HDSCS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .157 in, .236 in, 4 mm, 6 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Row Spacing: | .118 in, 3 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 7 |
GPL: | N73 |
Packaging: | Box |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 1.732 in |
Cable Exit Angle: | Other |
Height: | 1.23 in, 31.25 mm |
Width: | 1.012 in, 25.7 mm |
Mating Tab Width: | .059 in, .11 in, 1.5 mm, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1418480-1 |
SKU: | AMP3-1418480-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |