1-1462038-9

IM41NS=IM RELAY 100 MW 3 V

Enhance your circuit board with the IM41NS relay, a high-performance component designed for reliable signal and communication applications. Boasting a compact design and efficient PCB-THT terminal type, this relay offers seamless integration onto your board. With a low insertion loss of -0.03 dB at 100 MHz and -0.33 dB at 900 MHz, it ensures minimal signal interference. Featuring 2 poles and 2 Form C contact configuration, it provides versatility in switching operations. The coil's 3 VDC voltage requirement, along with a resistance of 90 Ω, guarantees optimal performance. With a maximum switching voltage of 220 VDC and 250 VAC, it can handle diverse voltage levels with ease. Exceptional isolation levels of -18.8 dB at 900 MHz and -37 dB at 100 MHz further ensure signal integrity. RoHS-compliant and measuring just .393 x .236 x .228 inches, or 10 x 5.7 x 5.8 mm, this relay is both environmentally friendly and space-saving, making it an ideal choice for your next project. Elevate your electronic designs with the Axicom IM41NS relay.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1462038-9
Series: Axicom IM
Mount Type: Printed Circuit Board
Terminal Type: PCB-THT
Insertion Loss: -.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles: 2
Coil Resistance: 90 Ω
Coil Voltage: 3 VDC
Contact Configuration: 2 Form C (2 CO)
Maximum Switching Voltage: 220 VDC, 250 VAC
Isolation: -18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type: Through Hole
Contact Current Rating: 2 A
Dimensions: 10 x 5.7 x 5.8 mm, .393 x .236 x .228 in
Coil Type: Bistable
SKU: AMP1-1462038-9
Weight: .026 oz
Insulation Special Features: 2500V Initial Surge Withstand Voltage between Contacts & Coil
Contact Current Class: 0 - 2 A
Contact Plating Material: Gold
Contact Material: PdRu+Au
Contact Special Features: Bifurcated/Twin Contacts
Height: 5.8 mm / .228 in
Length: 10 mm / .393 in
Width: 5.7 mm / .224 in
Height Class (Mechanical): 0 - 6 mm
Length Class (Mechanical): 0 - 10 mm
Width Class (Mechanical): 0 - 6 mm
Actuating System: DC
Coil Power Rating Class: 50 - 300 mW
Contact Switching Load (Min): .1mA @ .0001V
Contact Voltage Rating: 250 VAC / 220 VDC
Contact Limiting Breaking Current: 2 A
Contact Limiting Continuous Current: 2 A
Contact Limiting Making Current: 2 A
Contact Limiting Short-Time Current: 2 A
Insulation Initial Resistance: 1000000 MΩ
Insulation Initial Dielectric Between Adjacent Contacts: 1000 Vrms
Insulation Initial Dielectric Between Open Contacts: 1000 Vrms
Voltage Standing Wave Ration (HF Parameter): 1.06 @ 100MHz / 1.49 @ 900Mhz
Insulation Initial Dielectric Between Coil/Contact Class: 1500 V - 2500 VA
Insulation Initial Dielectric Between Contacts and Coil: 1800 Vrms
Signal Relay Coil Magnetic System: Bistable, 1 Coil
Signal Relay Coil Power Rating (DC): 100 mW
Performance Type: Standard
Additional Features: Narrow
Product Type: Relay
Relay Type: IM Relay
Environmental Ambient Temperature (Max): 85 °C / 185 °F
Operating Temperature Range: -40 - 85 °C
Environmental Category of Protection: RTV
Environmental Ambient Temperature Class: 70 - 85°C
Supplier Product: Signal Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: