3-1564532-1
15POS, MIXED,TAB HSG,ASSY
Enhance signal connectivity in industrial and commercial transportation applications with this HDSCS housing. Designed for male terminals, it features two rows with a 6mm pitch, accommodating up to 15 positions. With a durable PBT GF body material and UL 94V-0 flammability standard, it ensures reliable performance in demanding environments. Rated for 60V DC and sealed to IP67, it offers robust protection against dust and water ingress. Operating within a wide temperature range of -40 to 140°C, it meets stringent automotive standards. The green housing, measuring 2.461 inches in length, 1.894 inches in height, and 1.567 inches in width, is suitable for wire-to-wire connections. Its primary locking feature and terminal position assurance guarantee secure mating, while its RoHS compliance aligns with environmental regulations. Perfect for applications requiring a 12V, 24V, 42V, or 60V architecture, this housing is a dependable solution for signal transmission in automotive settings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1564532-1 |
Series: | HDSCS |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .157 in, .236 in, 4 mm, 6 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 15 |
GPL: | N73 |
Packaging: | Box |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 2.461 in |
Cable Exit Angle: | Other |
Height: | 1.894 in, 48.1 mm |
Width: | 1.567 in, 39.8 mm |
Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Green |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1564532-1 |
SKU: | AMP3-1564532-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |