| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1623788-6 |
| Mount Type: | Radial Leaded |
| Power Rating: | 5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.8 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 25 x 13 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP3-1623788-6 |
3-1623788-6
| Heilind Number: | AMP3-1623788-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1623788-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the SQM5 1R8 5% (WIRE) resistor, a high-quality radial leaded component with a power rating of 5W. With tinned copper leads for efficient connectivity, this wirewound resistor offers a resistance of 1.8 Ω, ensuring precise performance in a wide operating temperature range from -55 to 250°C. Measuring 25 x 13 x 9mm, it's compact yet powerful, ideal for various electronic applications. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, it guarantees reliability and stability. This through-hole resistor is a valuable addition to your inventory, providing exceptional performance and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


