| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1676966-1 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 1.8 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 4 x 6.7 x 3.55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1676966-1 |
3-1676966-1
Specifications
Detailed Description
Enhance circuit performance with our SMW2 1R8 5% Power Resistor. Featuring a robust 2 W power rating and durable wirewound element, it ensures reliable operation in various applications. With a low resistance of 1.8 Ω and a high rated voltage of 300 V, it effectively manages power flow. The surface mount termination type facilitates easy installation, while its compact 4 x 6.7 x 3.55 mm dimensions save space on your PCB. RoHS compliant and offering a 5% tolerance, this resistor guarantees both environmental responsibility and accurate performance. Trust in our Surface Mount Resistors for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1879022-3 | ![]() | |
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


