Enhance your power and signal connections with the DYNAMIC D-3200 WTW TAB HSG 6P from our Dynamic 3000 Series. This housing, designed for heavy-duty applications, features UL 94V-0 and UL certification for superior safety. With two rows and six contact positions on a 5.08 mm pitch, it offers reliable connectivity. The black polyester housing, with a temperature range of -55 to 105 °C, ensures durability in various environments. Ideal for wire and cable termination, this connector is RoHS compliant, making it an environmentally conscious choice. Elevate your connectivity solutions with this high-quality housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 3-179554-3
Series: Dynamic 3000 Series
Connector Type: Housing
Gender: Plug
Housing Material: Polyester - GF
Number of Contacts: 6
Number of Rows: 2
Pitch: .2 in, 5.08 mm
Contact Type: Tab
Row Spacing: .299 in, 7.62 mm
Number of Positions: 6
Housing Color: Black
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Connector and Contact Terminate To: Wire & Cable
Product: Rectangular Connector Housings
Standards Met: UL 94V-0 UL
SKU: AMP3-179554-3
series: Dynamic 3000 Series
Preloaded: No
Number of Cavities: 6
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Contact Layout: Matrix
Height: 33.6 mm / 1.322 in
Length: 28.11 mm / 1.106 in
Width: 20.32 mm / .799 in
Operating Voltage: 600 VAC / 600 VDC
CSA Certified: Yes
CSA File Number: LR7189
UL Flammability Rating: UL 94V-0
UL Rating: Recognized
VDE Tested: No
CSA Rating: Certified
Connector Mounting Type: Cable Mount (Free-Hanging)
Panel Mount: No
Panel Mount Feature: Without
For Use With: Receptacle Housing
Halogen Free: Yes
Product Type: Connector
Glow Wire Rating: Standard Part - Not Glow Wire
Connector System: Wire-to-Wire
Sealable: No
Series Number: 3000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: