Enhance power and signal connectivity with the DYNAMIC D-3200 WTW TAB HSG 12P, a robust housing component from the Dynamic 3000 Series. Built to meet stringent UL 94V-0 and UL standards, this plug-style connector features 12 Tab contacts arranged in two rows for efficient transmission. Crafted from durable polyester with glass fiber reinforcement, it ensures reliable performance in demanding environments. With a pitch of 5.08 mm and operating temperature range of -55 to 105°C, this black-colored housing is suitable for a wide range of applications. Whether for power or signal circuits, its wire and cable contact termination makes installation a breeze. Rest assured of its environmental compliance with RoHS certification, making it a responsible choice for your connectivity needs. Trust in this Rectangular Connector Housing for seamless integration in your heavy-duty power connector setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 3-179554-6
Series: Dynamic 3000 Series
Connector Type: Housing
Gender: Plug
Housing Material: Polyester - GF
Number of Contacts: 12
Number of Rows: 2
Pitch: .2 in, 5.08 mm
Contact Type: Tab
Row Spacing: .299 in, 7.62 mm
Number of Positions: 12
Housing Color: Black
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Connector and Contact Terminate To: Wire & Cable
Product: Rectangular Connector Housings
Standards Met: UL 94V-0 UL
SKU: AMP3-179554-6
series: Dynamic 3000 Series
Preloaded: No
Number of Cavities: 12
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Contact Layout: Matrix
Height: 33.6 mm / 1.322 in
Length: 43.35 mm / 1.706 in
Width: 20.32 mm / .799 in
Operating Voltage: 600 VAC / 600 VDC
CSA Certified: Yes
CSA File Number: LR7189
UL Flammability Rating: UL 94V-0
UL Rating: Recognized
VDE Tested: No
CSA Rating: Certified
Connector Mounting Type: Cable Mount (Free-Hanging)
Panel Mount: No
Panel Mount Feature: Without
For Use With: Receptacle Housing
Halogen Free: Yes
Product Type: Connector
Glow Wire Rating: Standard Part - Not Glow Wire
Connector System: Wire-to-Wire
Sealable: No
Series Number: 3000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: