| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879011-9 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 8.2 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.7 x 4 x 3.55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879011-9 |
3-1879011-9
Specifications
Detailed Description
Enhance your electronic projects with our SMF2 8K2 5% Power Resistor. With a power rating of 2W and a resistance of 8.2 KΩ, this surface mount resistor is designed for high performance. Featuring solder termination and a rated voltage of 300V, it ensures reliable connectivity in various applications. The metal film element offers durability and precision, while the compact dimensions of 6.7 x 4 x 3.55mm make it easy to integrate. RoHS compliant and suitable for use in lead-free processes, it meets environmental standards. Ideal for power circuits and beyond, this component from Surface Mount Resistors is a must-have for your project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1879022-3 | ![]() | |
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


