| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879021-9 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 3.9 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879021-9 |
3-1879021-9
| Heilind Number: | AMP3-1879021-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879021-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the SMW3 3R9 5% Power Resistor. This compact component boasts a robust power rating of 3W, making it ideal for high-performance applications. Featuring wirewound construction and a 3.9Ω resistance, it ensures reliable operation even under demanding conditions. With a rated voltage of 500V, it offers ample protection against surges. Its surface mount design and two solder terminations allow for easy installation, while its compact dimensions of 10.5 x 5.5 x 5mm make it suitable for space-constrained setups. Trust in this rugged resistor for efficient power management in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1879022-3 | ![]() | |
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


