| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879236-6 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 15 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879236-6 |
3-1879236-6
| Heilind Number: | AMP3-1879236-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879236-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our SMF5 15K 1% Power Resistor. Designed for high-performance applications, this surface mount resistor boasts a power rating of 5W and a resistance of 15KΩ, ensuring reliable operation even in demanding environments. With a rated voltage of 500V, it offers robust protection for your circuits. The solder termination type and compact dimensions make it easy to mount, while the metal film element guarantees accurate and stable performance. Trust in its 1% tolerance for precise control of your power levels. Upgrade your setups with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


