| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2112780-9 |
| Series: | AMP MCP Connector System,AMP MCP Hybrids |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .137 in, 1.45 in, 37 mm, 3.5 mm |
| Voltage: | 50 V AC |
| IP Rating: | IPX9K |
| Strain Relief: | Add By Accessory |
| Row Spacing: | .248 in, 6.3 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 13 |
| GPL: | J14 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J153 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 2.37 in |
| Cable Exit Angle: | 180° |
| Height: | 1.46 in, 37.1 mm |
| Width: | 1.33 in, 34 mm |
| Mating Tab Width: | .047 in, .11 in, 1.2 mm, 2.8 mm |
| Body Color: | Black |
| Connector Code : | A |
| Blank Cavity Position: | 5 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Standards Met: | DIN IEC 512 |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 3-2112780-9 |
| SKU: | AMP3-2112780-9 |
3-2112780-9
| Heilind Number: | AMP3-2112780-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2112780-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with the AMP MCP Connector System, featuring a Hybrid design for optimal performance. Compliant with DIN IEC 512 standards, this essential accessory boasts a housing specifically designed for female terminals, ensuring seamless integration. With two rows and a pitch of 3.5 mm, it offers reliable power distribution at up to 50 V AC. The IPX9K rating guarantees durability, even in harsh environments, while the addition of strain relief accessories further secures your connections. Constructed from high-quality PBT GF material and meeting UL 94-HB flammability standards, this connector prioritizes safety and longevity. Suitable for industrial and commercial transportation applications, it is a versatile solution for your wiring needs. Operating flawlessly in temperatures ranging from -40 to 130 °C, it ensures consistent performance under extreme conditions. With 13 positions and a 180° cable exit angle, it facilitates efficient cable management. The black body color and compact dimensions of 37.1 mm height, 34 mm width, and 2.37-inch length make it both functional and aesthetically pleasing. Incorporating primary locking features and terminal position assurance, it guarantees secure connections every time. RoHS compliant and lead-free solder capable, it upholds environmental standards without compromising on quality. Elevate your automotive connectivity with this essential connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 967543-1 | ![]() | |
| TE Connectivity 967543-2 | ![]() | |
| TE Connectivity 967543-3 | ![]() |


