3-292141-0
CT DOUBLE ROW ASSY V 30P W/BOS
CT DOUBLE ROW ASSY V 30P W/BOS offers a versatile solution for power and signal applications. With 30 contacts arranged in two rows and a pitch of 2mm, this connector ensures efficient board mount assembly using through-hole solder termination. The housing, made of UL 94V-0 rated Nylon 6/6 in a natural color, guarantees durability. Featuring brass contacts with tin plating, it provides reliable conductivity, suitable for wire sizes ranging from 22 to 28 AWG. With a compact design, vertical mount orientation, and a connector height of 7.5mm, it is ideal for space-constrained environments. This shrouded PCB mount header complies with UL, CSA, and RoHS standards, offering peace of mind in terms of quality and environmental responsibility. Whether for industrial or consumer electronics, this connector meets the requirements of various applications, ensuring seamless connectivity on the PCB.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-292141-0 |
Series: | AMP CT |
Amperage: | 4 A |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 30 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .256 in, 6.5 mm |
Package Quantity: | 120 |
Contact Amperage: | 4 A |
Number of Positions: | 30 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 398 |
Packaging: | Box & Tray |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .295 in, 7.5 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0700 |
Wire Size: | .08 - .33 mm², 159.8 - 642.4 CMA, 22 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | 1.413 in, 35.9 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Round, Rounded |
Connector Width: | 10.7 mm, .421 in |
Mating Retention: | Without |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Boss |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .185 in, 4.7 mm |
Contact Retention: | Without |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-292141-0 |
SKU: | AMP3-292141-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |