2-292173-8

CT BOX HDR H SMT 8P O/TAPE BLA

Introducing our AMP CT Box Header High SMT, a versatile solution for board mount applications. This 8-position connector features a durable black housing made of PA 6T GF, ensuring reliable performance in various environments. With a 2mm pitch and brass contacts plated with tin, it can handle up to 4A of current at 125V AC/DC. Designed for surface mount termination, it is ideal for power and signal circuit applications. With UL 94V-0 flammability rating and operating temperature range from -40 to 105°C (-40 to 221°F), it meets stringent industry standards for safety and reliability. The tape & box packaging and PCB mount alignment feature make it easy to integrate into your assembly process. RoHS compliant and certified by UL and CSA, this connector guarantees quality and compliance with environmental regulations. Its compact design, with a low profile of .228 inches (5.8mm) and right-angle mount orientation, offers space-saving benefits in your PCB layout. Trust in the AMP CT Box Header for efficient wire-to-board connections in your electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-292173-8
Series: AMP CT
Amperage: 4 A
Housing Material: PA 6T GF
Number of Contacts: 8
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 500
Contact Amperage: 4 A
Number of Positions: 8
Housing Color: Black
Mount Orientation: Right Angle
GPL: 398
Packaging: Tape & Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .228 in, 5.8 mm
PCB Retention Type: Solder Peg
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4552
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 17.8 mm, .701 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
ECCN: EAR99
Contact Shape: Round
Connector Width: .354 in, 9 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .165 in, 4.2 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-292173-8
SKU: AMP2-292173-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: