1-292250-2
CT P/HDR BOX H ASSY 12P W/KINK
Easily assemble power and signal connections with this 12-pin header assembly from the AMP CT series. Designed for board mount installation, it features crimp and through-hole solder terminations for secure attachment. The housing, made of durable Nylon 6/6 material in a natural color, meets UL 94V-0 flammability standards for safety. With a compact pitch of 2mm (.079 in), this connector is suitable for tight spaces. Its brass contacts with tin plating ensure reliable conductivity, while its right-angle mount orientation offers versatility in assembly. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), it is suitable for various environments. This assembly, with a contact amperage of 4A and voltage rating of 125V AC/DC, is ideal for power and signal circuit applications. Packaged in a bag/box, it is convenient for handling and storage. Additionally, it complies with RoHS regulations for environmental sustainability. With agency certifications from UL and CSA, you can trust in its quality and performance. Perfect for wire-to-board connections in electronic assemblies, this header assembly is a reliable choice for your project requirements.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-292250-2 |
Series: | AMP CT |
Amperage: | 4 A |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Crimp, Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Pin |
Package Quantity: | 200 |
Contact Amperage: | 4 A |
Number of Positions: | 12 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 398 |
Packaging: | Bag/Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
Connector Height: | .346 in, 8.8 mm |
PCB Retention Type: | Kinked Legs |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3174 |
Wire Size: | 22 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | 1.016 in, 25.8 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
Contact Shape: | Round |
Connector Width: | .228 in, 5.8 mm |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .165 in, 4.2 mm |
Contact Retention: | Without |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-292250-2 |
SKU: | AMP1-292250-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |